


SIMM1220PD | |
|---|---|
DigiKey Part Number | 623-SIMM1220PD-ND |
Manufacturer | |
Manufacturer Product Number | SIMM1220PD |
Description | MALE MODULE #20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 20 | |
Module Capacity | 12 | |
Size / Dimension | 0.590" L x 0.524" W x 0.648" H (14.99mm x 13.31mm x 16.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.295.14000 | kr.295.14 |
| 10 | kr.250.87300 | kr.2,508.73 |
| 25 | kr.235.17320 | kr.5,879.33 |
| 50 | kr.223.95560 | kr.11,197.78 |
| 100 | kr.213.27670 | kr.21,327.67 |
| 250 | kr.199.94292 | kr.49,985.73 |
| Unit Price without VAT: | kr.295.14000 |
|---|---|
| Unit Price with VAT: | kr.368.92500 |

