Connector Module Contact Size
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Module Contact Size
SIM/EN4165 Assembly Process

SIMEL0000PN

DigiKey Part Number
623-SIMEL0000PN-ND
Manufacturer
Manufacturer Product Number
SIMEL0000PN
Description
SEALING MODULE PIN WITH PERIPHER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Module Contact Size
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Air LB France
Series
Packaging
Bulk
Part Status
Active
Type
Module
Contact Size
-
Size / Dimension
0.590" L x 0.524" W x 0.488" H (14.99mm x 13.31mm x 12.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.187.76000kr.187.76
10kr.159.57300kr.1,595.73
25kr.149.58240kr.3,739.56
50kr.142.44380kr.7,122.19
100kr.135.65050kr.13,565.05
250kr.127.16792kr.31,791.98
500kr.121.76812kr.60,884.06
Manufacturers Standard Package
Unit Price without VAT:kr.187.76000
Unit Price with VAT:kr.234.70000