


SIME0412PB | |
|---|---|
DigiKey Part Number | 623-SIME0412PB-ND |
Manufacturer | |
Manufacturer Product Number | SIME0412PB |
Description | MODULE FOR CRIMPED CONTACTS PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 12 | |
Module Capacity | 4 | |
Size / Dimension | 0.590" L x 0.524" W x 0.648" H (14.99mm x 13.31mm x 16.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.265.98000 | kr.265.98 |
| 10 | kr.226.07400 | kr.2,260.74 |
| 25 | kr.211.92440 | kr.5,298.11 |
| 90 | kr.193.62422 | kr.17,426.18 |
| 180 | kr.184.39433 | kr.33,190.98 |
| 270 | kr.179.20167 | kr.48,384.45 |
| Unit Price without VAT: | kr.265.98000 |
|---|---|
| Unit Price with VAT: | kr.332.47500 |

