



SCE2-B-76A07-14SN-002 | |
|---|---|
DigiKey Part Number | 623-SCE2-B-76A07-14SN-002-ND |
Manufacturer | |
Manufacturer Product Number | SCE2-B-76A07-14SN-002 |
Description | CONN PLUG FMALE 14P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Black |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 14 | Current Rating (Amps) 1.5A, 3A, 7.5A |
Shell Size - Insert 7-14 | Voltage Rating 400VAC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Fastening Type Push-Pull | Applications Audio, Communication Systems, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.765.62000 | kr.765.62 |
| 10 | kr.650.83300 | kr.6,508.33 |
| 25 | kr.610.12360 | kr.15,253.09 |
| 50 | kr.581.03820 | kr.29,051.91 |
| 100 | kr.555.14630 | kr.55,514.63 |
| Unit Price without VAT: | kr.765.62000 |
|---|---|
| Unit Price with VAT: | kr.957.02500 |




