



RSL116092 | |
|---|---|
DigiKey Part Number | RSL116092-ND |
Manufacturer | |
Manufacturer Product Number | RSL116092 |
Description | EXTENDED HEIGHT 2 POLE/10 AMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Relay Housing Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Number of Positions | 8 | |
Mounting Type | Panel Mount | |
Termination Style | - | |
For Use With/Related Products | M39029 Relays | |
Grade | Military | |
Qualification | MIL-PRF-12883 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.887.35000 | kr.887.35 |
| 10 | kr.790.09100 | kr.7,900.91 |
| 25 | kr.754.37880 | kr.18,859.47 |
| 50 | kr.728.42160 | kr.36,421.08 |
| Unit Price without VAT: | kr.887.35000 |
|---|---|
| Unit Price with VAT: | kr.1,109.18750 |

