Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RSE120159-S

DigiKey Part Number
RSE120159-S-ND
Manufacturer
Manufacturer Product Number
RSE120159-S
Description
STAINLESS STEEL ALTERNATIVE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Relay Socket Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
8
Mounting Type
Panel Mount
Termination Style
-
For Use With/Related Products
M83536 Relays
Grade
Military
Qualification
MIL-PRF-12883
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.823.82200kr.20,595.55
Manufacturers Standard Package
Unit Price without VAT:kr.823.82200
Unit Price with VAT:kr.1,029.77750