



RSE116680 | |
|---|---|
DigiKey Part Number | RSE116680-ND |
Manufacturer | |
Manufacturer Product Number | RSE116680 |
Description | LOW PROFILE 4 POLE/10 AMP LC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Relay Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Number of Positions | 14 | |
Mounting Type | Panel Mount | |
Termination Style | - | |
For Use With/Related Products | - | |
Grade | Military | |
Qualification | MIL-PRF-12883 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.628.42000 | kr.628.42 |
| 10 | kr.559.56800 | kr.5,595.68 |
| 25 | kr.534.28720 | kr.13,357.18 |
| 50 | kr.515.90980 | kr.25,795.49 |
| 100 | kr.498.15350 | kr.49,815.35 |
| Unit Price without VAT: | kr.628.42000 |
|---|---|
| Unit Price with VAT: | kr.785.52500 |

