

RSE116673 | |
---|---|
DigiKey Part Number | RSE116673-ND |
Manufacturer | |
Manufacturer Product Number | RSE116673 |
Description | LOW PROFILE 4 POLE/10 AMP WC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | Panel Mount | |
Termination Style | - | |
For Use With/Related Products | M83536, M27709, M83726 Relays | |
Grade | Military | |
Qualification | MIL-PRF-12883 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,070.85000 | kr.1,070.85 |
10 | kr.953.47200 | kr.9,534.72 |
25 | kr.910.36160 | kr.22,759.04 |
50 | kr.879.03100 | kr.43,951.55 |
Unit Price without VAT: | kr.1,070.85000 |
---|---|
Unit Price with VAT: | kr.1,338.56250 |