Relay Socket Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSE116262

DigiKey Part Number
623-RSE116262-ND
Manufacturer
Manufacturer Product Number
RSE116262
Description
CONN RELAY SOCKET 14/16 WH WC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Relay Socket Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Box
Part Status
Active
Type
Socket
Number of Positions
8
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
For Use With/Related Products
M39029 Relays
Grade
Military
Qualification
MIL-PRF-12883
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.789.14000kr.789.14
10kr.702.70000kr.7,027.00
25kr.670.94200kr.16,773.55
50kr.647.85800kr.32,392.90
100kr.625.55640kr.62,555.64
Manufacturers Standard Package
Unit Price without VAT:kr.789.14000
Unit Price with VAT:kr.986.42500