


RJFTV7PEM1N | |
|---|---|
DigiKey Part Number | APC1090-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV7PEM1N |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJFTV7PEM1N Models |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Amphenol Socapex | Mounting Type Panel Mount, Bulkhead |
Series | Mounting Feature Front Side Nut, Metal Gland |
Packaging Bulk | Ratings Cat5e |
Part Status Active | Shielding Unshielded |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shell Material, Finish Aluminum, Nickel Plated |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -40°C ~ 85°C |
Type Coupler | Base Product Number |
Features Circular Threaded Coupling |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.724.35000 | kr.724.35 |
| 10 | kr.619.32900 | kr.6,193.29 |
| Unit Price without VAT: | kr.724.35000 |
|---|---|
| Unit Price with VAT: | kr.905.43750 |











