



RJFTV67APEM1G | |
|---|---|
DigiKey Part Number | APC1992-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV67APEM1G |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJFTV67APEM1G Models |
Category | Ingress Protection IP68 - Dust Tight, Waterproof |
Manufacturer Amphenol Socapex | Mounting Type Panel Mount, Bulkhead |
Series | Mounting Feature Front Side Nut |
Packaging Bulk | Ratings Cat6 |
Part Status Active | Shielding Shielded |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shell Material, Finish Aluminum, Olive Drab Cadmium Plated |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -40°C ~ 85°C |
Type Coupler | Base Product Number |
Features Backshell |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.726.88000 | kr.726.88 |
| 10 | kr.621.72600 | kr.6,217.26 |
| Unit Price without VAT: | kr.726.88000 |
|---|---|
| Unit Price with VAT: | kr.908.60000 |



