


RJFTV62APE1N | |
|---|---|
DigiKey Part Number | RJFTV62APE1N-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV62APE1N |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJFTV62APE1N Models |
Category | Features Backshell |
Manufacturer Amphenol Socapex | Ingress Protection IP68 - Dust Tight, Waterproof |
Series | Mounting Type Panel Mount, Square Flange |
Packaging Bulk | Ratings Cat6 |
Part Status Active | Shielding Shielded |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shell Material, Finish Aluminum, Nickel Plated |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -40°C ~ 85°C |
Type Coupler | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.704.83700 | kr.7,048.37 |
| Unit Price without VAT: | kr.704.83700 |
|---|---|
| Unit Price with VAT: | kr.881.04625 |

