

RJFTV2SA2G05100BTX | |
|---|---|
DigiKey Part Number | APC1811-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV2SA2G05100BTX |
Description | CABLE MOD 8P8C JACK-PLUG 1.64' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Flange | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Double Shielded | |
Color | Gray | |
Features | Circular Threaded Coupling | |
Style | Cat5e, Industrial Environments - IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.844.86000 | kr.844.86 |
| 10 | kr.718.21400 | kr.7,182.14 |
| 30 | kr.664.69767 | kr.19,940.93 |
| 50 | kr.641.19800 | kr.32,059.90 |
| 100 | kr.631.28000 | kr.63,128.00 |
| Unit Price without VAT: | kr.844.86000 |
|---|---|
| Unit Price with VAT: | kr.1,056.07500 |


