RJFTV2PEM2G00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RJFTV2PEM2G00
RJFTV2PEM2G00
RJFTV2PEM2G00

RJFTV2PEM2G00

DigiKey Part Number
APC1952-ND
Manufacturer
Manufacturer Product Number
RJFTV2PEM2G00
Description
CONN MOD JACK 8P8C UNSHIELDED
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e
Datasheet
 Datasheet
EDA/CAD Models
RJFTV2PEM2G00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Square Flange
Orientation
Straight
Termination
PC Board, Solder
Shielding
Unshielded
Ratings
Cat5e
Features
Circular Threaded Coupling
LED Color
Does Not Contain LED
Ingress Protection
IP67 - Dust Tight, Waterproof
Tab Direction
User Selectable
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Housing Material
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.724.80000kr.724.80
10kr.616.13400kr.6,161.34
30kr.570.22300kr.17,106.69
50kr.550.06460kr.27,503.23
100kr.533.84000kr.53,384.00
Manufacturers Standard Package
Unit Price without VAT:kr.724.80000
Unit Price with VAT:kr.906.00000