
RJFTV2HA1G | |
|---|---|
DigiKey Part Number | 623-RJFTV2HA1G-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV2HA1G |
Description | RJ FIELD THREAD SQ FLNG RECEPT R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJFTV2HA1G Models |
Category | Orientation Straight |
Manufacturer Amphenol Socapex | Termination Solder |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Ratings Cat5e |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Ports 1 | Tab Direction User Selectable |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount, Square Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.736.83500 | kr.7,368.35 |
| Unit Price without VAT: | kr.736.83500 |
|---|---|
| Unit Price with VAT: | kr.921.04375 |

