
RJF6A7A1RAG | |
|---|---|
DigiKey Part Number | 623-RJF6A7A1RAG-ND |
Manufacturer | |
Manufacturer Product Number | RJF6A7A1RAG |
Description | RJ FIELD CAT6A JAM NUT RECEPTACL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a |
Datasheet | Datasheet |
EDA/CAD Models | RJF6A7A1RAG Models |
Category | Type Coupler |
Manufacturer Amphenol Socapex | Ingress Protection IP68 - Dust Tight, Waterproof |
Series | Mounting Type Panel Mount, Bulkhead, Right Angle |
Packaging Bulk | Ratings Cat6a |
Part Status Active | Shell Material, Finish Aluminum, Olive Drab Cadmium Plated |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -40°C ~ 85°C |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,034.05000 | kr.1,034.05 |
| 10 | kr.879.04100 | kr.8,790.41 |
| 25 | kr.824.06560 | kr.20,601.64 |
| 50 | kr.784.79300 | kr.39,239.65 |
| Unit Price without VAT: | kr.1,034.05000 |
|---|---|
| Unit Price with VAT: | kr.1,292.56250 |

