1 Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Circular Connector Receptacle, Male Pins Screw
RAP-00RF25-3P1N0
RAP-00RF25-3P1N0

RAP-00RF25-3P1N0

DigiKey Part Number
623-RAP-00RF25-3P1N0-ND
Manufacturer
Manufacturer Product Number
RAP-00RF25-3P1N0
Description
RAPTOR SQ FLANGE REC SIZE 25
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum
Packaging
Bag
Shell Finish
Electroless Nickel
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Silver
Number of Positions
1
Ingress Protection
IP68 - Dust Tight, Waterproof
Shell Size - Insert
25
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
800A
Mounting Feature
Flange
Voltage Rating
2500VAC, 3500VDC
Termination
Screw
Operating Temperature
-65°C ~ 150°C
Fastening Type
Threaded
Contact Material
Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.3,251.09000kr.3,251.09
10kr.2,764.04300kr.27,640.43
Manufacturers Standard Package
Unit Price without VAT:kr.3,251.09000
Unit Price with VAT:kr.4,063.86250