


OAHDMIFTV2AZN0075 | |
|---|---|
DigiKey Part Number | 623-OAHDMIFTV2AZN0075-ND |
Manufacturer | |
Manufacturer Product Number | OAHDMIFTV2AZN0075 |
Description | AOC HDMI SQUARE FLGE 7.5M, BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 24.6' (7.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Female | |
2nd Connector Type | HDMI-A Male | |
Length | 24.6' (7.50m) | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,514.88000 | kr.4,514.88 |
| 10 | kr.3,946.95700 | kr.39,469.57 |
| Unit Price without VAT: | kr.4,514.88000 |
|---|---|
| Unit Price with VAT: | kr.5,643.60000 |

