
MS318120CW | |
|---|---|
DigiKey Part Number | 623-MS318120CW-ND |
Manufacturer | |
Manufacturer Product Number | MS318120CW |
Description | JANMS3181 - RECPT, CAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 20 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 20 | |
Material | Aluminum | |
Features | Metal Chain | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.178.41000 | kr.178.41 |
| 10 | kr.151.64000 | kr.1,516.40 |
| 25 | kr.142.14520 | kr.3,553.63 |
| 50 | kr.135.36400 | kr.6,768.20 |
| 100 | kr.128.90810 | kr.12,890.81 |
| 250 | kr.120.84572 | kr.30,211.43 |
| 500 | kr.115.08608 | kr.57,543.04 |
| Unit Price without VAT: | kr.178.41000 |
|---|---|
| Unit Price with VAT: | kr.223.01250 |

