Connector Cap (Cover), Protective 18 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS318118NA

DigiKey Part Number
623-MS318118NA-ND
Manufacturer
Manufacturer Product Number
MS318118NA
Description
CONN PROTECTIVE COVER 18 BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 18 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
MIL-DTL-26482 Receptacle
Shell Size - Insert
18
Material
Aluminum, Anodized
Features
Metal Chain with Ring
Color
Black
Grade
Military
Qualification
MIL-DTL-26482
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.183.70000kr.183.70
10kr.156.10300kr.1,561.03
25kr.146.33000kr.3,658.25
50kr.139.34700kr.6,967.35
100kr.132.70170kr.13,270.17
250kr.124.40296kr.31,100.74
500kr.118.84126kr.59,420.63
Manufacturers Standard Package
Unit Price without VAT:kr.183.70000
Unit Price with VAT:kr.229.62500