Connector Cap (Cover), Protective 20 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS25042-20DA

DigiKey Part Number
APMS25042-20DA-ND
Manufacturer
Manufacturer Product Number
MS25042-20DA
Description
CONN PROTECTIVE COVER 20 BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 20 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
MIL-DTL-5015 Plug
Shell Size - Insert
20
Material
Aluminum Alloy, Anodized
Features
Environment Resistant, Metal Chain
Color
Black
Grade
Military
Qualification
MIL-DTL-5015
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.99.03000kr.99.03
10kr.84.15100kr.841.51
25kr.78.87720kr.1,971.93
50kr.75.11260kr.3,755.63
100kr.71.52850kr.7,152.85
250kr.67.05336kr.16,763.34
500kr.63.85660kr.31,928.30
1.000kr.60.81271kr.60,812.71
Manufacturers Standard Package
Unit Price without VAT:kr.99.03000
Unit Price with VAT:kr.123.78750