
MS27502Z21C | |
---|---|
DigiKey Part Number | 623-MS27502Z21C-ND |
Manufacturer | |
Manufacturer Product Number | MS27502Z21C |
Description | DUST CAP SHELL SIZE 21 RECEPTAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 21 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series I Receptacle | |
Shell Size - Insert | 21 | |
Material | Aluminum Alloy | |
Features | Metal Chain | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | kr.146.45520 | kr.3,661.38 |
Unit Price without VAT: | kr.146.45520 |
---|---|
Unit Price with VAT: | kr.183.06900 |