
MS25043-22DA | |
---|---|
DigiKey Part Number | APMS25043-22DA-ND |
Manufacturer | |
Manufacturer Product Number | MS25043-22DA |
Description | CONN PROTECTIVE COVER 22 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 22 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Receptacle | |
Shell Size - Insert | 22 | |
Material | Aluminum Alloy, Anodized | |
Features | Metal Chain with Ring, Water Tight | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.105.09000 | kr.105.09 |
10 | kr.89.29900 | kr.892.99 |
25 | kr.83.70440 | kr.2,092.61 |
50 | kr.79.70820 | kr.3,985.41 |
100 | kr.75.90530 | kr.7,590.53 |
250 | kr.71.15648 | kr.17,789.12 |
500 | kr.67.76422 | kr.33,882.11 |
Unit Price without VAT: | kr.105.09000 |
---|---|
Unit Price with VAT: | kr.131.36250 |