
| M85049/130-19N | |
|---|---|
| DigiKey Part Number | 623-M85049/130-19N-ND | 
| Manufacturer | |
| Manufacturer Product Number | M85049/130-19N | 
| Description | GASKET BLACK NEOPRENE FOR 5015 C | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Gasket Black | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol PCD | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Accessory Type | Gasket | |
| For Use With/Related Products | Circular Connectors | |
| Material | Neoprene | |
| Features | - | |
| Color | Black | |
| Grade | Military | |
| Qualification | SAE AS 85049 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.76.10000 | kr.76.10 | 
| Unit Price without VAT: | kr.76.10000 | 
|---|---|
| Unit Price with VAT: | kr.95.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark