
| M85049/95-7A-A | |
|---|---|
| DigiKey Part Number | 623-M85049/95-7A-A-ND | 
| Manufacturer | |
| Manufacturer Product Number | M85049/95-7A-A | 
| Description | 3/4 PERIMETER MOUNTING FLANGE AN | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Mounting Flange, Square 7 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol PCD | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Accessory Type | Mounting Flange, Square | |
| For Use With/Related Products | Circular Connectors | |
| Shell Size - Insert | 7 | |
| Material | - | |
| Features | Nut, Self-Locking | |
| Color | - | |
| Grade | Military | |
| Qualification | SAE AS 85049 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.169.09000 | kr.169.09 | 
| 10 | kr.143.71200 | kr.1,437.12 | 
| 25 | kr.134.70960 | kr.3,367.74 | 
| 50 | kr.128.28420 | kr.6,414.21 | 
| 100 | kr.122.16450 | kr.12,216.45 | 
| 250 | kr.114.52492 | kr.28,631.23 | 
| 500 | kr.109.06586 | kr.54,532.93 | 
| Unit Price without VAT: | kr.169.09000 | 
|---|---|
| Unit Price with VAT: | kr.211.36250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark