
M85049/91-11T | |
|---|---|
DigiKey Part Number | 623-M85049/91-11T-ND |
Manufacturer | |
Manufacturer Product Number | M85049/91-11T |
Description | CONN CABLE CLAMP SZ11 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.264" (6.71mm) | |
Diameter - Outside | 0.984" (25.00mm) | |
Shell Size - Insert | 11 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Composite | |
Plating | Bright Cadmium | |
Shielding | Unshielded | |
Color | - | |
Features | Clamp Screws, Detented | |
Ingress Protection | - | |
Includes | 3 pcs - 1 Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.215.13000 | kr.215.13 |
| 10 | kr.182.86900 | kr.1,828.69 |
| 25 | kr.171.42120 | kr.4,285.53 |
| 50 | kr.163.24300 | kr.8,162.15 |
| 100 | kr.155.45750 | kr.15,545.75 |
| 250 | kr.145.73692 | kr.36,434.23 |
| Unit Price without VAT: | kr.215.13000 |
|---|---|
| Unit Price with VAT: | kr.268.91250 |




