
M85049/90-19N03 | |
|---|---|
DigiKey Part Number | APM85049/90-19N03-ND |
Manufacturer | |
Manufacturer Product Number | M85049/90-19N03 |
Description | CONN BACKSH BANDING SZ19 F SIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 19, F |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Electroless Nickel |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Silver |
Type Backshell, Banding | Features Self Locking |
Cable Opening 0.760" (19.30mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.516" (38.50mm) | Base Product Number |
Shell Size - Insert 19, F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.503.27000 | kr.503.27 |
| 10 | kr.427.79800 | kr.4,277.98 |
| 25 | kr.401.03040 | kr.10,025.76 |
| 50 | kr.381.90760 | kr.19,095.38 |
| 100 | kr.363.70420 | kr.36,370.42 |
| Unit Price without VAT: | kr.503.27000 |
|---|---|
| Unit Price with VAT: | kr.629.08750 |





