M8504990-13W02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/90-13W02

DigiKey Part Number
APM85049/90-13W02-ND
Manufacturer
Manufacturer Product Number
M85049/90-13W02
Description
CONN BACKSH BANDING SZ13 C OLIV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Banding 13, C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Banding
Cable Opening
0.320" (8.13mm)
Diameter - Outside
1.156" (29.36mm)
Shell Size - Insert
13, C
Thread Size
-
Cable Exit
90°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
Self Locking
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.465.47000kr.465.47
10kr.395.65400kr.3,956.54
25kr.370.90040kr.9,272.51
50kr.353.21480kr.17,660.74
100kr.336.37820kr.33,637.82
Manufacturers Standard Package
Unit Price without VAT:kr.465.47000
Unit Price with VAT:kr.581.83750