
M85049/88-13Z02 | |
|---|---|
DigiKey Part Number | 623-M85049/88-13Z02-ND |
Manufacturer | |
Manufacturer Product Number | M85049/88-13Z02 |
Description | CONN BACKSH BANDING SZ13 C BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding 13, C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.320" (8.13mm) | |
Diameter - Outside | 1.160" (29.46mm) | |
Shell Size - Insert | 13, C | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Black | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.292.25000 | kr.292.25 |
| 10 | kr.248.40900 | kr.2,484.09 |
| 25 | kr.232.86320 | kr.5,821.58 |
| 50 | kr.221.75620 | kr.11,087.81 |
| 100 | kr.211.18330 | kr.21,118.33 |
| 250 | kr.197.97992 | kr.49,494.98 |
| Unit Price without VAT: | kr.292.25000 |
|---|---|
| Unit Price with VAT: | kr.365.31250 |



