
M85049/78-13Z02 | |
|---|---|
DigiKey Part Number  | 623-M85049/78-13Z02-ND  | 
Manufacturer  | |
Manufacturer Product Number  | M85049/78-13Z02  | 
Description  | CONN BACKSHELL W/CLMP SZ13 C BLK  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Black Connector Backshell, Cable Clamp 13, C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol PCD  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Type  | Backshell, Cable Clamp  | |
Cable Opening  | 0.130" ~ 0.250" (3.30mm ~ 6.35mm)  | |
Diameter - Outside  | 1.000" (25.40mm)  | |
Shell Size - Insert  | 13, C  | |
Thread Size  | -  | |
Cable Exit  | 45°  | |
Material  | Aluminum Alloy  | |
Plating  | Zinc Cobalt  | |
Shielding  | Shielded  | |
Color  | Black  | |
Features  | Clamp Screws  | |
Ingress Protection  | Environment Resistant  | |
Includes  | -  | |
Material Flammability Rating  | -  | |
For Use With/Related Products  | MIL-DTL-38999 Series III, IV  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | kr.408.10240 | kr.10,202.56 | 
| Unit Price without VAT: | kr.408.10240 | 
|---|---|
| Unit Price with VAT: | kr.510.12800 | 

