
D3899932Z19N | |
---|---|
DigiKey Part Number | 623-D3899932Z19N-ND |
Manufacturer | |
Manufacturer Product Number | D3899932Z19N |
Description | DUST CAP SHELL SIZE 19 PLUG MIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 19 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series III Plug | |
Shell Size - Insert | 19 | |
Material | Aluminum Alloy | |
Features | Contains Strap with Ring, Environment Resistant | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.209.09000 | kr.209.09 |
10 | kr.177.70200 | kr.1,777.02 |
25 | kr.166.57920 | kr.4,164.48 |
50 | kr.158.63300 | kr.7,931.65 |
100 | kr.151.06750 | kr.15,106.75 |
250 | kr.141.62048 | kr.35,405.12 |
Unit Price without VAT: | kr.209.09000 |
---|---|
Unit Price with VAT: | kr.261.36250 |