
M85049/39-9N | |
---|---|
DigiKey Part Number | APM85049/39-9N-ND |
Manufacturer | |
Manufacturer Product Number | M85049/39-9N |
Description | CONN CABLE CLAMP SZ9 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 9, A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.098" ~ 0.234" (2.49mm ~ 5.94mm) | |
Diameter - Outside | 0.750" (19.05mm) | |
Shell Size - Insert | 9, A | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.121.86000 | kr.121.86 |
10 | kr.103.55800 | kr.1,035.58 |
25 | kr.97.07520 | kr.2,426.88 |
50 | kr.92.44160 | kr.4,622.08 |
100 | kr.88.03140 | kr.8,803.14 |
250 | kr.82.52440 | kr.20,631.10 |
500 | kr.78.59060 | kr.39,295.30 |
Unit Price without VAT: | kr.121.86000 |
---|---|
Unit Price with VAT: | kr.152.32500 |