Olive Connector Cable Clamp 13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Olive Connector Cable Clamp 13
A8504938S13W

M85049/38S13W

DigiKey Part Number
APC1417-ND
Manufacturer
Manufacturer Product Number
M85049/38S13W
Description
CONN CABLE CLAMP SZ13 OLIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Connector Cable Clamp 13
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size - Insert
13
Manufacturer
Amphenol PCD
Cable Exit
180°
Series
Material
Aluminum Alloy
Packaging
Bulk
Plating
Cadmium Nickel
Part Status
Active
Color
Olive
Type
Cable Clamp
Features
Clamp Screws, Self-Locking
Cable Opening
0.190" ~ 0.330" (4.83mm ~ 8.38mm)
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Diameter - Outside
1.160" (29.46mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 457
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.140.94000kr.140.94
10kr.119.77500kr.1,197.75
25kr.112.27640kr.2,806.91
50kr.106.91780kr.5,345.89
100kr.101.81790kr.10,181.79
250kr.95.44896kr.23,862.24
500kr.90.89950kr.45,449.75
Manufacturers Standard Package
Unit Price without VAT:kr.140.94000
Unit Price with VAT:kr.176.17500