


M85049/38-15A | |
---|---|
DigiKey Part Number | APC1402-ND |
Manufacturer | |
Manufacturer Product Number | M85049/38-15A |
Description | CONN CABLE CLAMP SZ15 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.260" ~ 0.460" (6.60mm ~ 11.68mm) | |
Diameter - Outside | 1.280" (32.51mm) | |
Shell Size - Insert | 15 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Anodized | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.101.95000 | kr.101.95 |
10 | kr.86.66200 | kr.866.62 |
25 | kr.81.23400 | kr.2,030.85 |
50 | kr.77.35680 | kr.3,867.84 |
100 | kr.73.66590 | kr.7,366.59 |
250 | kr.69.05728 | kr.17,264.32 |
500 | kr.65.76500 | kr.32,882.50 |
1.000 | kr.62.63046 | kr.62,630.46 |
Unit Price without VAT: | kr.101.95000 |
---|---|
Unit Price with VAT: | kr.127.43750 |