
M85049/26-1-61Z | |
|---|---|
DigiKey Part Number | 623-M85049/26-1-61Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/26-1-61Z |
Description | CONN BACKSHELL BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer Amphenol PCD | Plating Zinc Cobalt |
Series | Shielding Unshielded |
Packaging Bag | Color Black |
Part Status Active | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Type Backshell | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.141.06520 | kr.3,526.63 |
| Unit Price without VAT: | kr.141.06520 |
|---|---|
| Unit Price with VAT: | kr.176.33150 |

