
M85049/2125Z09 | |
---|---|
DigiKey Part Number | 623-M85049/2125Z09-ND |
Manufacturer | |
Manufacturer Product Number | M85049/2125Z09 |
Description | CONN BACKSHELL W/CLMP SZ25 G BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 25, G |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 1.130" ~ 0.940" (28.70mm ~ 23.88mm) | |
Diameter - Outside | 1.750" (44.45mm) | |
Shell Size - Insert | 25, G | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | kr.341.33760 | kr.8,533.44 |
Unit Price without VAT: | kr.341.33760 |
---|---|
Unit Price with VAT: | kr.426.67200 |