
M85049/1919Z04B | |
|---|---|
DigiKey Part Number | 623-M85049/1919Z04B-ND |
Manufacturer | |
Manufacturer Product Number | M85049/1919Z04B |
Description | CONN BACKSHELL W/CLMP SZ19 F BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 19, F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.310" ~ 0.500" (7.87mm ~ 12.70mm) | |
Diameter - Outside | 1.400" (35.56mm) | |
Shell Size - Insert | 19, F | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Shielded | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.376.58880 | kr.9,414.72 |
| Unit Price without VAT: | kr.376.58880 |
|---|---|
| Unit Price with VAT: | kr.470.73600 |

