
M85049/1821W06 | |
|---|---|
DigiKey Part Number | APM85049/1821W06-ND |
Manufacturer | |
Manufacturer Product Number | M85049/1821W06 |
Description | CONN BACKSHLL W/CLMP SZ21 G OLIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 21, G |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Olive Drab |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.625" ~ 0.750" (15.88mm ~ 19.05mm) | Ingress Protection Environment Resistant |
Diameter - Outside 1.550" (39.37mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Shell Size - Insert 21, G | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.523.75000 | kr.523.75 |
| 10 | kr.445.18200 | kr.4,451.82 |
| 25 | kr.417.32920 | kr.10,433.23 |
| 50 | kr.397.43060 | kr.19,871.53 |
| 100 | kr.378.48850 | kr.37,848.85 |
| Unit Price without VAT: | kr.523.75000 |
|---|---|
| Unit Price with VAT: | kr.654.68750 |

