Olive Drab Connector Backshell, Cable Clamp 21, G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/1821W05

DigiKey Part Number
APM85049/1821W05-ND
Manufacturer
Manufacturer Product Number
M85049/1821W05
Description
CONN BACKSHLL W/CLMP SZ21 G OLIV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Cable Clamp 21, G
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Amphenol PCD
Material
Aluminum Alloy
Series
Plating
Cadmium
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Olive Drab
Type
Backshell, Cable Clamp
Features
Clamp Screws
Cable Opening
0.500" ~ 0.625" (12.70mm ~ 15.88mm)
Ingress Protection
Environment Resistant
Diameter - Outside
1.550" (39.37mm)
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Shell Size - Insert
21, G
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.513.98000kr.513.98
10kr.436.90200kr.4,369.02
25kr.409.56920kr.10,239.23
50kr.390.04060kr.19,502.03
100kr.371.44860kr.37,144.86
Manufacturers Standard Package
Unit Price without VAT:kr.513.98000
Unit Price with VAT:kr.642.47500