M85049/1817W03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/1817W03

DigiKey Part Number
APM85049/1817W03-ND
Manufacturer
Manufacturer Product Number
M85049/1817W03
Description
CONN BACKSHLL W/CLMP SZ17 E OLIV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Cable Clamp 17, E
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
0.250" ~ 0.375" (6.35mm ~ 9.52mm)
Diameter - Outside
1.250" (31.75mm)
Shell Size - Insert
17, E
Thread Size
-
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Shielded
Color
Olive Drab
Features
Clamp Screws
Ingress Protection
Environment Resistant
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.447.87000kr.447.87
10kr.380.67200kr.3,806.72
25kr.356.85120kr.8,921.28
50kr.339.83360kr.16,991.68
100kr.323.63650kr.32,363.65
Manufacturers Standard Package
Unit Price without VAT:kr.447.87000
Unit Price with VAT:kr.559.83750