
M85049/1825Z05A | |
|---|---|
DigiKey Part Number | 623-M85049/1825Z05A-ND |
Manufacturer | |
Manufacturer Product Number | M85049/1825Z05A |
Description | CONN BACKSHELL W/CLMP SZ25 J BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 25, J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.500" ~ 0.630" (12.70mm ~ 16.00mm) | |
Diameter - Outside | 1.850" (46.99mm) | |
Shell Size - Insert | 25, J | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Shielded | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.465.62560 | kr.11,640.64 |
| Unit Price without VAT: | kr.465.62560 |
|---|---|
| Unit Price with VAT: | kr.582.03200 |

