
M85049/115-13KZ02-6 | |
|---|---|
DigiKey Part Number | 623-M85049/115-13KZ02-6-ND |
Manufacturer | |
Manufacturer Product Number | M85049/115-13KZ02-6 |
Description | CONN BACKSHELL SZ13 C BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 13, C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.312" (7.92mm) | |
Diameter - Outside | 1.160" (29.46mm) | |
Shell Size - Insert | 13, C | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.390.24120 | kr.9,756.03 |
| Unit Price without VAT: | kr.390.24120 |
|---|---|
| Unit Price with VAT: | kr.487.80150 |

