Direct

MP8854GL-Z | |
|---|---|
DigiKey Part Number | 1589-MP8854GL-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8854GL-Z |
Description | IC REG BUCK ADJ 4A 14QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 14-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP8854GL-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-QFN (3x4) |
Voltage - Input (Min) 2.85V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP8854GL-P | Monolithic Power Systems Inc. | 0 | 1589-MP8854GL-PTR-ND | kr.10.73996 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.9.27542 | kr.46,377.10 |
| Unit Price without VAT: | kr.9.27542 |
|---|---|
| Unit Price with VAT: | kr.11.59428 |


