
M85049/117-17TZ08-6 | |
|---|---|
DigiKey Part Number | 623-M85049/117-17TZ08-6-ND |
Manufacturer | |
Manufacturer Product Number | M85049/117-17TZ08-6 |
Description | CONN BACKSHELL SZ17 E BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 17, E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.688" (17.48mm) | |
Diameter - Outside | 1.410" (35.81mm) | |
Shell Size - Insert | 17, E | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.583.13480 | kr.14,578.37 |
| Unit Price without VAT: | kr.583.13480 |
|---|---|
| Unit Price with VAT: | kr.728.91850 |

