
M85049/11-133Z | |
|---|---|
DigiKey Part Number | 623-M85049/11-133Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/11-133Z |
Description | CONN BACKSHELL W/CLMP SZ36 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 36 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.750" ~ 0.500" (19.05mm ~ 12.70mm) | Ingress Protection Environment Resistant |
Diameter - Outside 2.470" (62.74mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Shell Size - Insert 36 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.1,007.89760 | kr.25,197.44 |
| Unit Price without VAT: | kr.1,007.89760 |
|---|---|
| Unit Price with VAT: | kr.1,259.87200 |

