
M83723/60-212AN | |
|---|---|
DigiKey Part Number | 623-M83723/60-212AN-ND |
Manufacturer | |
Manufacturer Product Number | M83723/60-212AN |
Description | DUST CAP SZ 12 RECEPTACLE BAYONE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 12 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-83723 Series III Receptacle | |
Shell Size - Insert | 12 | |
Material | Aluminum, Anodized | |
Features | - | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.191.76000 | kr.191.76 |
| 10 | kr.162.96600 | kr.1,629.66 |
| 25 | kr.152.76200 | kr.3,819.05 |
| 50 | kr.145.47340 | kr.7,273.67 |
| 100 | kr.138.53500 | kr.13,853.50 |
| 250 | kr.129.87100 | kr.32,467.75 |
| 500 | kr.124.56562 | kr.62,282.81 |
| Unit Price without VAT: | kr.191.76000 |
|---|---|
| Unit Price with VAT: | kr.239.70000 |



