
KIT40791 | |
|---|---|
DigiKey Part Number | KIT40791-ND |
Manufacturer | |
Manufacturer Product Number | KIT40791 |
Description | CONN MOD JACK 8P8C SHIELDED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Category | Mounting Type Panel Mount, Square Flange |
Manufacturer Amphenol Socapex | Orientation 90° Angle (Right) |
Series | Termination Solder |
Packaging Bulk | Shielding Shielded |
Part Status Active | Features Circular Threaded Coupling, Heat Shrink Tubing |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction User Selectable |
Number of Ports 1 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4,417.73700 | kr.44,177.37 |
| Unit Price without VAT: | kr.4,417.73700 |
|---|---|
| Unit Price with VAT: | kr.5,522.17125 |


