Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e
Amphenol Pcd Training Videos; Rugged Solutions Series I, Episode 3/7: Products of Rugged Ethernet

KIT38204NI

DigiKey Part Number
KIT38204NI-ND
Manufacturer
Manufacturer Product Number
KIT38204NI
Description
CONN MOD JACK 8P8C SHIELDED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e
Datasheet
 Datasheet
EDA/CAD Models
KIT38204NI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Straight
Manufacturer
Amphenol Socapex
Termination
Solder
Series
Shielding
Shielded
Packaging
Bulk
Ratings
Cat5e
Part Status
Active
Features
Circular Threaded Coupling, Heat Shrink Tubing
Connector Type
Jack
LED Color
Does Not Contain LED
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Ingress Protection
IP68 - Dust Tight, Waterproof
Number of Ports
1
Tab Direction
User Selectable
Number of Rows
1
Operating Temperature
-40°C ~ 85°C
Mounting Type
Panel Mount, Bulkhead
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,444.06000kr.1,444.06
10kr.1,227.60800kr.12,276.08
30kr.1,136.16600kr.34,084.98
50kr.1,096.01100kr.54,800.55
Manufacturers Standard Package
Unit Price without VAT:kr.1,444.06000
Unit Price with VAT:kr.1,805.07500