


HDMIFTV7APEG | |
---|---|
DigiKey Part Number | 623-HDMIFTV7APEG-ND |
Manufacturer | |
Manufacturer Product Number | HDMIFTV7APEG |
Description | HDMIFTV JAM NUT RECEPT, OD CAD , |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
EDA/CAD Models | HDMIFTV7APEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | HDMI, Receptacle | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Panel Mount, Bulkhead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,659.07000 | kr.1,659.07 |
10 | kr.1,410.44500 | kr.14,104.45 |
25 | kr.1,322.26040 | kr.33,056.51 |
Unit Price without VAT: | kr.1,659.07000 |
---|---|
Unit Price with VAT: | kr.2,073.83750 |