
HDMIFTV6AZN | |
|---|---|
DigiKey Part Number | 623-HDMIFTV6AZN-ND |
Manufacturer | |
Manufacturer Product Number | HDMIFTV6AZN |
Description | HDMIFTV PLUG, A CODE, BZN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Plug To HDMI, Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | HDMIFTV6AZN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | HDMI, Plug | |
Convert To (Adapter End) | HDMI, Plug | |
Mounting Type | Free Hanging (In-Line) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,082.25000 | kr.2,082.25 |
| 10 | kr.1,770.25400 | kr.17,702.54 |
| 25 | kr.1,691.83520 | kr.42,295.88 |
| Unit Price without VAT: | kr.2,082.25000 |
|---|---|
| Unit Price with VAT: | kr.2,602.81250 |



